Print Page
Product Information
ManufacturerEPSON
Manufacturer Part NoX1G0038910006
Order Code2471845
Product RangeTG-5031CJ
Also Known AsTG-5031CJ-20N 40MHZ
Technical Datasheet
Frequency Nom40MHz
Frequency Stability + / -2ppm
Oscillator Output CompatibilityClipped Sinewave
Supply Voltage Nom1.8V
Oscillator CaseSMD, 2mm x 1.6mm
Product RangeTG-5031CJ
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Overview
The TG-5031CJ series miniature size low profile high stability Temperature Compensated Crystal Oscillator (TCXO) works at a frequency range of 13 to 52MHz. It is suitable for use in cellular phone, wireless communication applications.
- Low noise
Applications
Portable Devices, Communications & Networking, Wireless
Technical Specifications
Frequency Nom
40MHz
Oscillator Output Compatibility
Clipped Sinewave
Oscillator Case
SMD, 2mm x 1.6mm
Operating Temperature Min
-30°C
Frequency Stability + / -
2ppm
Supply Voltage Nom
1.8V
Product Range
TG-5031CJ
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000029