Print Page
Product Information
ManufacturerEPSON
Manufacturer Part NoX1G0042110025
Order Code2723252RL
Product RangeTG-5006
Also Known AsTG-5006CG-42L 32.0000M
Technical Datasheet
Frequency Nom32MHz
Frequency Stability + / -2ppm
Oscillator Output Compatibility-
Supply Voltage Nom3.3V
Oscillator CaseSMD, 2.5mm x 2mm
Product RangeTG-5006
Operating Temperature Min-30°C
Operating Temperature Max85°C
Technical Specifications
Frequency Nom
32MHz
Oscillator Output Compatibility
-
Oscillator Case
SMD, 2.5mm x 2mm
Operating Temperature Min
-30°C
Frequency Stability + / -
2ppm
Supply Voltage Nom
3.3V
Product Range
TG-5006
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000016