Print Page
Product Information
ManufacturerEPSON
Manufacturer Part NoX1M0004610007
Order Code2723273
Product RangeXG-5032
Also Known AsXG5032HAN 156.250000M-CJAA
Technical Datasheet
Frequency Nom156.25MHz
Frequency Stability + / --
Oscillator CaseSMD, 5mm x 3.2mm
Supply Voltage Nom-
Product RangeXG-5032
Oscillator Output CompatibilityHCSL
Operating Temperature Min-
Operating Temperature Max-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Frequency Nom
156.25MHz
Oscillator Case
SMD, 5mm x 3.2mm
Product Range
XG-5032
Operating Temperature Min
-
SVHC
No SVHC (12-Jan-2017)
Frequency Stability + / -
-
Supply Voltage Nom
-
Oscillator Output Compatibility
HCSL
Operating Temperature Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007