Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerERGO BAHCO
Manufacturer Part No9073
Order Code590265
Product Range90
Also Known AsGTIN UPC EAN: 7314150101702
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerERGO BAHCO
Manufacturer Part No9073
Order Code590265
Product Range90
Also Known AsGTIN UPC EAN: 7314150101702
Technical Datasheet
Length308mm
Jaw Opening Max34mm
Product Range90
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Length
308mm
Product Range
90
Jaw Opening Max
34mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:82041200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.72