Print Page
Image is for illustrative purposes only. Please refer to product description.
769 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | zł0.640 |
10+ | zł0.560 |
25+ | zł0.520 |
50+ | zł0.470 |
100+ | zł0.430 |
250+ | zł0.400 |
500+ | zł0.360 |
1000+ | zł0.300 |
Price for:Each
Minimum: 1
Multiple: 1
zł0.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No498066
Order Code3847137
Grommet TypeOpen
Cable Diameter Min-
Cable Diameter Max3mm
Grommet MaterialEPDM Rubber (Ethylene Propylene Diene Monomer Rubber)
Mounting Hole Dia5mm
Panel Thickness Max1.5mm
Grommet ColourBlack
Product Range-
Technical Specifications
Grommet Type
Open
Cable Diameter Max
3mm
Mounting Hole Dia
5mm
Grommet Colour
Black
Cable Diameter Min
-
Grommet Material
EPDM Rubber (Ethylene Propylene Diene Monomer Rubber)
Panel Thickness Max
1.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:40169300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007122