Print Page
Image is for illustrative purposes only. Please refer to product description.
100 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł5.440 |
Price for:Each
Minimum: 1
Multiple: 1
zł5.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoMT-10
Order Code3823420
Product RangeMT Series
Cable Tie MaterialStainless Steel
Cable Tie Colour-
Cable Tie Length201mm
Cable Tie Width7.9mm
Cable Bundle Diameter Max51mm
Minimum Loop Tensile Strength1113N
Cable Tie TypeStandard
Product RangeMT Series
Technical Specifications
Cable Tie Material
Stainless Steel
Cable Tie Length
201mm
Cable Bundle Diameter Max
51mm
Cable Tie Type
Standard
Cable Tie Colour
-
Cable Tie Width
7.9mm
Minimum Loop Tensile Strength
1113N
Product Range
MT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002309