Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoPAKKL-4756-19
Order Code3823486
Product RangePAKKL Series
95 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | zł4.640 |
10+ | zł4.390 |
25+ | zł4.260 |
50+ | zł4.160 |
100+ | zł4.080 |
250+ | zł3.960 |
500+ | zł3.850 |
1000+ | zł3.760 |
Price for:Each
Minimum: 1
Multiple: 1
zł4.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoPAKKL-4756-19
Order Code3823486
Product RangePAKKL Series
Cable Clamp / Clip TypePush Mount Cable Clamp
Internal Diameter14.3mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourNatural
External Length31.5mm
External Width15.7mm
Height29.8mm
Product RangePAKKL Series
Technical Specifications
Cable Clamp / Clip Type
Push Mount Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
31.5mm
Height
29.8mm
Internal Diameter
14.3mm
Cable Clamp / Clip Colour
Natural
External Width
15.7mm
Product Range
PAKKL Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002917