Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 100+ | zł20.000 |
| 250+ | zł17.850 |
Price for:Each
Minimum: 100
Multiple: 100
zł2,000.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRKWB-1
Order Code3823579
Cable Tie Material-
Cable Tie ColourBlack
Cable Tie Length132mm
Cable Tie Width25.4mm
Cable Bundle Diameter Max38.1mm
Minimum Loop Tensile Strength-
Cable Tie TypeHook and Loop
Product Range-
Technical Specifications
Cable Tie Material
-
Cable Tie Length
132mm
Cable Bundle Diameter Max
38.1mm
Cable Tie Type
Hook and Loop
Cable Tie Colour
Black
Cable Tie Width
25.4mm
Minimum Loop Tensile Strength
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002309