Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoTNM4-8-20-2
Order Code2892148
Product RangeTNM
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoTNM4-8-20-2
Order Code2892148
Product RangeTNM
Technical Datasheet
Standoff MaterialBrass, Nylon 6.6 (Polyamide 6.6)
Thread Size - MetricM4
Thread Size - Imperial-
Standoff TypeRound Male-Female
Body Length20mm
Overall Length26mm
External Width8mm
Product RangeTNM
SVHCNo SVHC (27-Jun-2018)
Product Overview
Nylon male to female M4 PCB standoffs with threaded brass inserts. Supplied in packs of 40.
- Natural UL64 Nylon 6.6 (RMS-133)
- Brass insert (RMS-231)
- Voltage breakdown <gt/> 11,000V/mm
Technical Specifications
Standoff Material
Brass, Nylon 6.6 (Polyamide 6.6)
Thread Size - Imperial
-
Body Length
20mm
External Width
8mm
SVHC
No SVHC (27-Jun-2018)
Thread Size - Metric
M4
Standoff Type
Round Male-Female
Overall Length
26mm
Product Range
TNM
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:74072190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.124