Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEUROPA
Manufacturer Part NoEUC1-20-2NOB
Order Code3762391
Product RangeEuropa 2 & 4 Modular Contactor EUC Series
Technical Datasheet
23 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | zł127.530 |
3+ | zł119.000 |
Price for:Each
Minimum: 1
Multiple: 1
zł127.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEUROPA
Manufacturer Part NoEUC1-20-2NOB
Order Code3762391
Product RangeEuropa 2 & 4 Modular Contactor EUC Series
Technical Datasheet
Load Current Inductive-
Relay MountingDIN Rail
Operating Voltage230V
Contact Configuration2NO
No. of Poles2 Pole
Switching Power AC3-
Switching Current AC120A
Coil Voltage VAC Nom24V
Switching Power AC14kW
Load Current Resistive-
Switching Current AC39A
Product RangeEuropa 2 & 4 Modular Contactor EUC Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 2 pole modular contactor
- 2N/O 20A 24VAC
- Ideal for consumer unit applications
- DIN rail mounted fitting
- Quiet operation
Technical Specifications
Load Current Inductive
-
Operating Voltage
230V
No. of Poles
2 Pole
Switching Current AC1
20A
Switching Power AC1
4kW
Switching Current AC3
9A
SVHC
No SVHC (21-Jan-2025)
Relay Mounting
DIN Rail
Contact Configuration
2NO
Switching Power AC3
-
Coil Voltage VAC Nom
24V
Load Current Resistive
-
Product Range
Europa 2 & 4 Modular Contactor EUC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1