Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEUROPA
Manufacturer Part NoPB6858545
Order Code3375764
Product RangeEuropa IP Junction Boxes
Also Known AsGTIN UPC EAN: 8693151109030
Technical Datasheet
14 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł13.630 |
Price for:Each
Minimum: 1
Multiple: 1
zł13.63 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEUROPA
Manufacturer Part NoPB6858545
Order Code3375764
Product RangeEuropa IP Junction Boxes
Also Known AsGTIN UPC EAN: 8693151109030
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialThermoplastic
External Height - Metric85mm
External Width - Metric85mm
External Depth - Metric45mm
External Depth - Metric55mm
IP RatingIP67
Body ColourGrey
NEMA Rating-
External Height - Imperial3.35"
External Width - Imperial3.35"
External Depth - Imperial2.17"
External Depth - Imperial1.77"
Product RangeEuropa IP Junction Boxes
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Insulated thermoplastic round junction box
- Halogen free and non-flammable construction
- Terminals not included
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
85mm
External Depth - Metric
45mm
IP Rating
IP67
NEMA Rating
-
External Width - Imperial
3.35"
External Depth - Imperial
1.77"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Thermoplastic
External Width - Metric
85mm
External Depth - Metric
55mm
Body Colour
Grey
External Height - Imperial
3.35"
External Depth - Imperial
2.17"
Product Range
Europa IP Junction Boxes
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09