Print Page
Image is for illustrative purposes only. Please refer to product description.
175 In Stock
1,200 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | zł56.840 |
5+ | zł40.340 |
10+ | zł37.900 |
20+ | zł34.220 |
50+ | zł30.510 |
Price for:Each
Minimum: 1
Multiple: 1
zł56.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEVE
Manufacturer Part NoER14505W
Order Code1973578
Technical Datasheet
Battery Voltage3.6V
Battery Size CodeAA
Battery TechnologyLithium Thionyl Chloride
Battery Capacity2.6Ah
External Diameter14.5mm
External Height50.5mm
Battery TerminalsWire Leads
Pack Quantity1
Battery Type / SizeAA
Weight19g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
Product Overview
The ER14505W is an AA 3.6V/2.6Ah Non-rechargeable Bobbin Battery, lithium thionyl chloride technology with wire-lead terminal, maximised for long life, they offer very high energy density, low self discharge and a long storage life and are particularly suited to low current applications.
- Stainless steel container
- Hermetic glass to metal sealing
- Non-flammable electrolyte
Applications
Metering, Security, Sensing & Instrumentation, System Monitoring
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium Thionyl Chloride
External Diameter
14.5mm
Battery Terminals
Wire Leads
Battery Type / Size
AA
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (17-Jan-2023)
Battery Size Code
AA
Battery Capacity
2.6Ah
External Height
50.5mm
Pack Quantity
1
Weight
19g
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Alternatives for ER14505W
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019
UN Hazard Code:3090