Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEVERSPIN TECHNOLOGIES
Manufacturer Part NoMR0A16AVYS35
Order Code1499763
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEVERSPIN TECHNOLOGIES
Manufacturer Part NoMR0A16AVYS35
Order Code1499763
Technical Datasheet
Memory TypeMRAM
Memory Size1Mbit
NVRAM Memory Configuration64K x 16bit
IC Interface TypeParallel
Access Time35ns
Memory Case StyleTSOP
No. of Pins44Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Alternatives for MR0A16AVYS35
1 Product Found
Technical Specifications
Memory Type
MRAM
NVRAM Memory Configuration
64K x 16bit
Access Time
35ns
No. of Pins
44Pins
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
Memory Size
1Mbit
IC Interface Type
Parallel
Memory Case Style
TSOP
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423261
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002188