Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXCELITAS TECH
Manufacturer Part NoVTB1113H
Order Code2748726
Product RangeVTB
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerEXCELITAS TECH
Manufacturer Part NoVTB1113H
Order Code2748726
Product RangeVTB
Technical Datasheet
No. of Pins2Pins
Diode Case StyleTO-46
Wavelength of Peak Sensitivity920nm
Angle of Half Sensitivity ±15°
Dark Current20pA
Operating Temperature Min-40°C
Operating Temperature Max110°C
Product RangeVTB
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
The VTB1113H is a blue enhanced Silicon Photodiode with 1.6mm² active area designed for spectral response between 320 and 1100nm. This series of P on N silicon planar photodiode has been designed for optimum response through the visible part of the spectrum. This photodiode is primarily intended to be used in photovoltaic mode but may be used with a small reverse bias. It also been designed to exhibit very high shunt resistance, a characteristic which leads to low offsets when used in high gain trans-impedance op-amp circuits.
- UV to IR spectral range
- 920nm Peak wavelength
- Small active area
- 1 to 2% Linearity over 7 to 9 decades
- Very low dark current
- Very high shunt resistance
Applications
Sensing & Instrumentation, Metering, Lighting
Technical Specifications
No. of Pins
2Pins
Wavelength of Peak Sensitivity
920nm
Dark Current
20pA
Operating Temperature Max
110°C
Automotive Qualification Standard
-
Diode Case Style
TO-46
Angle of Half Sensitivity ±
15°
Operating Temperature Min
-40°C
Product Range
VTB
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000381