Product Information
Product Overview
DVK-WLM100 is a development kit for WLM100 low power 802.11b WLAN module. The module provides multiple serial UART or SPI interfaces, enabling connection to any embedded design utilizing a 8/16/32bit microcontroller via simple commands. The WLM101 is an ideal solution for organizations with limited or no Wi-Fi or RF expertise, as it not only dramatically reduces RF design time but also removes the burden of testing and certification, allowing customers to focus on their core application, product or expertise. The module supports data rates up to 11Mbps, is compliant with 802.11b and meets regulatory and Wi-Fi Alliance requirements. Multiple software configurations are available for stack running on the module. It offers a quick, easy and cost effective way for device and appliances manufacturers to add Wi-Fi capabilities to their products.
- Operates with standard 802.11 b/g/n access points at speed up to 11Mbps(802.11b)
- Infrastructure or adhoc mode
- Multiple UART and SPI interfaces
- Supports SPI interface
- Up to 921.6kbps on UART
- Full Wi-Fi stack including WPS and optional networking stack and services
- 802.11i security
- WEP, WPA, WPA2-PSK, enterprise
- PCB trace antenna
Technical Specifications
Laird Technologies
Wireless Development
-
No SVHC (17-Dec-2014)
-
RF Module
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate