Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoKA331
Order Code2296013
Technical Datasheet
Frequency100kHz
Full Scale Range1Hz to 100kHz
Linearity %0.01%
Supply Voltage Range4.5V to 40V
Digital IC CaseDIP
No. of Pins8Pins
Product Range-
Product Overview
The KA331 is a Voltage to Frequency Converter provides the output pulse train at a frequency precisely proportional to the applied input voltage. The KA331 can operate at power supplies as low as 4.0V and be changed output frequency from 1Hz to 100kHz. It is ideally suited for use in simple low-cost circuit for analogue-to digital conversion, long term integration, linear frequency modulation or demodulation, frequency-to-voltage conversion and many other functions. This product is general usage and suitable for many different applications.
- Low power dissipation of 15mW at 5V
- Pulse output compatible with all logic forms
- 100dB at 10kHz Minimum wide dynamic range
Applications
Power Management
Technical Specifications
Frequency
100kHz
Linearity %
0.01%
Digital IC Case
DIP
Product Range
-
Full Scale Range
1Hz to 100kHz
Supply Voltage Range
4.5V to 40V
No. of Pins
8Pins
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000545