Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFERROXCUBE
Manufacturer Part NoE38/8/25-3F3
Order Code926619
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoE38/8/25-3F3
Order Code926619
Technical Datasheet
Core Type-
Core SizeE38
For Use With-
Core Material Grade3F3
Effective Magnetic Path Length43.7mm
Ae Effective Cross Section Area194mm²
Inductance Factor Al8.5µH
Product Range-
Alternatives for E38/8/25-3F3
2 Products Found
Technical Specifications
Core Type
-
For Use With
-
Effective Magnetic Path Length
43.7mm
Inductance Factor Al
8.5µH
Core Size
E38
Core Material Grade
3F3
Ae Effective Cross Section Area
194mm²
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026