Product Information
Product Overview
The E71/33/32-3C92 is a Transformer Core made with material grade of 3C92. The shape of E core is derived from the classical iron sheet lamination core. For the original E range in fact the dimensions of the existing lamination range were taken so that already commercially available coil formers and mounting hardware could be used. The former EF range has been optimized for the use of ferrite as a core material. Cross sections were rearranged resulting in a homogeneous magnetic flux density in the core and more space for the windings. Main use is as power transformer or chokes in SMPS. E core has a simple shape and can therefore be produced more economically than more complicated cores. A drawback is the rectangular cross-section of the centre pole which makes it more difficult to wind, especially with heavy wires. Also the structure of the core is rather open resulting in stray flux sometimes causing interference problems.
- Square cross-section, not easy for heavy wires
- Large effective ferrite area
- Low magnetic self shielding
- 0.218Σl/A(mm⁻¹) Core factor
Applications
Industrial, Power Management
Technical Specifications
E
-
149mm
8µH
E71
3C92
683mm²
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate