Product Overview
The T102/66/15-3C11 is a Transformer Toroid Core made with material grade of 3C11. It has the best possible shape from the magnetic point of view. The flux path is completely closed so the capabilities of the ferrite are fully exploited. Especially for high permeability ferrites the effect of even a minor air-gap in the magnetic circuit can spoil up to 50% of the effective permeability. A further advantage is the very low leakage field which makes it a suitable shape for power and pulse transformers. Ring core is mainly used for pulse and wide band transformers and interference suppression coils but also in special power supplies.
- Simple economic shape
- Very low stray flux and leakage inductance
- Not easy to wind
- 0.956Σl/A(mm⁻¹) Core factor
Applications
Industrial, Power Management
Technical Specifications
Toroid
-
255.32mm
5.3µH
No SVHC (17-Jan-2023)
T102
3C11
267.2mm²
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate