Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł153.230 |
| 10+ | zł150.150 |
Price for:Each
Minimum: 1
Multiple: 1
zł153.23 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part NoVBQF-U-G18-Q6
Order Code3432578
Product RangeVBQF-U
Also Known As547532
Technical Datasheet
Valve TypeQuick Exhaust
Valve Function-
Pneumatic ConnectionQS-6
Operating Pressure Max10bar
Flow Rate350l/min
Pneumatic Mounting TypeScrew-In
Pneumatic Connection MethodPush-In Connector
Operating Temperature Min-10°C
Operating Temperature Max60°C
Operating Pressure Min500mbar
Product RangeVBQF-U
SVHCNo SVHC (25-Jun-2020)
Product Overview
- VBQF series quick exhaust valve with silencer
- Flat, screw-in exhaust air control with calibrated noise emission
- Minimal height
- High flow rate
- Unducted exhaust air
- G1/8 thread connection
- Push-in connector QS-6
- Can be mounted in any position and can also be turned
Technical Specifications
Valve Type
Quick Exhaust
Pneumatic Connection
QS-6
Flow Rate
350l/min
Pneumatic Connection Method
Push-In Connector
Operating Temperature Max
60°C
Product Range
VBQF-U
Valve Function
-
Operating Pressure Max
10bar
Pneumatic Mounting Type
Screw-In
Operating Temperature Min
-10°C
Operating Pressure Min
500mbar
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84812090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0874