Print Page
9 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | zł10.090 |
10+ | zł8.820 |
Price for:Each
Minimum: 1
Multiple: 1
zł10.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part NoQS-1/8-4-I
Order Code3431965
Product RangeQS
Also Known As153012
Technical Datasheet
Fitting TypePush-In Fitting
Pneumatic ConnectionR1/8
Operating Pressure Max14bar
Tubing Outer Diameter4mm
Fitting MaterialBrass
Product RangeQS
SVHCLead (21-Jan-2025)
Product Overview
- QS standard size push-in fitting
- Optional mounting
- Push-pull principle design
- Compressed air to ISO 8573-1:2010 operating medium
- Standard series
- Wide selection for maximum flexibility in standard applications
- Male thread R1/8 at port 1
Technical Specifications
Fitting Type
Push-In Fitting
Operating Pressure Max
14bar
Fitting Material
Brass
SVHC
Lead (21-Jan-2025)
Pneumatic Connection
R1/8
Tubing Outer Diameter
4mm
Product Range
QS
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:74122000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00665