Print Page
PA-LN19
Rechargeable Battery, 3.6 V, Lithium Ion, 2.9 Ah, Connector, 1
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFEY ELEKTRONIK
Manufacturer Part NoPA-LN19
Order Code1900168
Also Known AsPA-LN19.R003
Technical Datasheet
55 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | zł225.940 |
5+ | zł179.860 |
10+ | zł162.300 |
20+ | zł159.050 |
Price for:Each
Minimum: 1
Multiple: 1
zł225.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFEY ELEKTRONIK
Manufacturer Part NoPA-LN19
Order Code1900168
Also Known AsPA-LN19.R003
Technical Datasheet
Battery Voltage3.6V
Battery TechnologyLithium Ion
Battery Capacity2.9Ah
Battery Size Code-
Battery TerminalsConnector
External Height67mm
External Width18.5mm
Pack Quantity1
External Depth22mm
Battery Type / Size-
Weight49g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
Product Overview
The PA-LN19 is a 3.6V/2.9Ah cylindrical Rechargeable Battery, lithium-ion technology with single cell, connector terminals, safety electronics designed to prevent over-current, overcharging, over-discharging and short-circuiting, single and multi cell units series or parallel packs to increase voltage or capacity and fully approved to UN38.3 for air transportation.
- High capacity
- 2750mA Maximum peak discharge current
- 1925mA Rapid charge current
Applications
Portable Devices, Test & Measurement, Medical, System Monitoring
Technical Specifications
Battery Voltage
3.6V
Battery Capacity
2.9Ah
Battery Terminals
Connector
External Width
18.5mm
External Depth
22mm
Weight
49g
Battery NEDA Code
-
Product Range
-
Battery Technology
Lithium Ion
Battery Size Code
-
External Height
67mm
Pack Quantity
1
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047
UN Hazard Code:3480