Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | zł36.290 |
5+ | zł34.730 |
10+ | zł34.010 |
20+ | zł33.300 |
50+ | zł32.620 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
zł36.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoPT 60 X 11 PH2 SET
Order Code4640167
Technical Datasheet
Accessory TypeScrew Set
Thread Size - Metric-
Thread Size - Imperial-
For Use WithFibox EK, SOLID and CAB Series 5.2 mm PC/ABS Enclosure Mounting Pods
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Accessory Type
Screw Set
Thread Size - Imperial
-
Product Range
-
Thread Size - Metric
-
For Use With
Fibox EK, SOLID and CAB Series 5.2 mm PC/ABS Enclosure Mounting Pods
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014