Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoTH A GREY HINGE SET
Order Code2474891
Product RangeEURONORD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | zł42.790 |
5+ | zł41.950 |
10+ | zł41.060 |
20+ | zł40.220 |
50+ | zł39.370 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
zł42.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoTH A GREY HINGE SET
Order Code2474891
Product RangeEURONORD Series
Technical Datasheet
Accessory TypeHinge
Thread Size - Metric-
Thread Size - Imperial-
For Use WithFibox EURONORD II, MNX & PICCOLO Series Enclosures
Product RangeEURONORD Series
Product RangeEURONORD
SVHCNo SVHC (07-Nov-2024)
Product Overview
The TH A is a Hinge Set made of grey plastic with mounting screws. It is use with Fibox EURONORD II, MNX & PICCOLO series enclosures.
Applications
Industrial
Technical Specifications
Accessory Type
Hinge
Thread Size - Imperial
-
Product Range
EURONORD Series
SVHC
No SVHC (07-Nov-2024)
Thread Size - Metric
-
For Use With
Fibox EURONORD II, MNX & PICCOLO Series Enclosures
Product Range
EURONORD
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05