Print Page
10 In Stock
Need more?
.
.
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł110.020 |
| 5+ | zł75.790 |
| 10+ | zł68.110 |
| 20+ | zł62.580 |
Price for:Each
Minimum: 1
Multiple: 1
zł110.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFINDER
Manufacturer Part No06K.06
Order Code4703639
Product Range6K Series
Technical Datasheet
For Use WithFinder 6K.04 Series Industrial Contactors
Auxiliary Contact Configuration2NO-2NC
Auxiliary Contact Mounting-
Auxiliary Contact TerminationScrew
Product Range6K Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
For Use With
Finder 6K.04 Series Industrial Contactors
Auxiliary Contact Mounting
-
Product Range
6K Series
Auxiliary Contact Configuration
2NO-2NC
Auxiliary Contact Termination
Screw
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0359