Print Page
Image is for illustrative purposes only. Please refer to product description.
865 In Stock
Need more?
.
.
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 10+ | zł4.430 | 
| 50+ | zł3.570 | 
| 100+ | zł3.350 | 
| 250+ | zł2.770 | 
Price for:Each
Minimum: 10
Multiple: 10
zł44.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoFK 220 SA 220
Order Code4621104
Technical Datasheet
Thermal Resistance25°C/W
Packages CooledTO-220
External Width - Metric20.5mm
External Height - Metric20.5mm
External Length - Metric7mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial0.81"
External Height - Imperial0.81"
External Length - Imperial0.28"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Horizontal or vertical mounting with soldering lugs
- Small version with improved thermal resistance
- Uses less PCB space than other heatsinks
- Easy assembly
Technical Specifications
Thermal Resistance
25°C/W
External Width - Metric
20.5mm
External Length - Metric
7mm
Heat Sink Material
Aluminium
External Height - Imperial
0.81"
External Diameter - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
TO-220
External Height - Metric
20.5mm
External Diameter - Metric
-
External Width - Imperial
0.81"
External Length - Imperial
0.28"
Product Range
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002