Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoMK 01 50 Z
Order Code1322595
Product RangeMK
Technical Datasheet
4,124 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł37.090 |
10+ | zł27.600 |
100+ | zł22.870 |
250+ | zł18.860 |
500+ | zł18.480 |
Price for:Each
Minimum: 1
Multiple: 1
zł37.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoMK 01 50 Z
Order Code1322595
Product RangeMK
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts50Contacts
Contact Termination TypeThrough Hole Straight
Product RangeMK
Connector ShroudUnshrouded
Contact Material-
Contact PlatingGold Plated Contacts
Connector TypePin Header
SVHCLead (21-Jan-2025)
Product Overview
The MK01/50 Z is a 50-way Female Header with soldering connection type and gold-plated CuZn-alloy contact.
- ≤10mΩ Volume Resistance
- 1.5A Nominal Current
- 60VDC Nominal Voltage
- 1000V Test Voltage
- PA 4.6. GF Insulating Body Material
- Reflow Solderable
- -40 to +163°C Temperature Range
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
SVHC
Lead (21-Jan-2025)
Pitch Spacing
2.54mm
No. of Contacts
50Contacts
Product Range
MK
Contact Material
-
Connector Type
Pin Header
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002