Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoSL LP 2 112 72 Z
Order Code9729127
Product RangeSLLP
Technical Datasheet
862 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł29.330 |
10+ | zł21.610 |
100+ | zł17.470 |
250+ | zł15.950 |
500+ | zł14.430 |
1000+ | zł14.140 |
Price for:Each
Minimum: 1
Multiple: 1
zł29.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoSL LP 2 112 72 Z
Order Code9729127
Product RangeSLLP
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts72Contacts
Contact Termination TypeThrough Hole
Product RangeSLLP
Connector ShroudUnshrouded
Contact Material-
Contact PlatingTin Plated Contacts
Connector TypePin Header
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SLLP2 112 72Z is a 72-way through-hole Wire-to-board Plug with tin-plated copper contacts, 2.54mm pitch. This SLLP series connector with PA 4.6 insulator.
- Low profile, straight
- -40 to +163°C Temperature range
- UL94V-0 Flammability rating
- <gt/>7N Holding force
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole
Connector Shroud
Unshrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
2.54mm
No. of Contacts
72Contacts
Product Range
SLLP
Contact Material
-
Connector Type
Pin Header
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004