Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoWLK DK 50
Order Code4732112
Product RangeWLK DK Series
Technical Datasheet
1 In Stock
Need more?
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł715.040 |
Price for:Each
Minimum: 1
Multiple: 1
zł715.04 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoWLK DK 50
Order Code4732112
Product RangeWLK DK Series
Technical Datasheet
Adhesive TypeEpoxy - 2 Part
Adhesive Colour-
Thermal Conductivity1W/m.K
Tensile Strength-
Dispensing MethodCartridge
Volume-
Weight-
Product RangeWLK DK Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Adhesive Type
Epoxy - 2 Part
Thermal Conductivity
1W/m.K
Dispensing Method
Cartridge
Weight
-
SVHC
No SVHC (21-Jan-2025)
Adhesive Colour
-
Tensile Strength
-
Volume
-
Product Range
WLK DK Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:38249996
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14
UN Hazard Code:3082