Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerFIVISTOP
Manufacturer Part No5045DD10-45
Order Code4996781
Technical Datasheet
External Depth-
Bore Diameter Nom-
External Diameter50mm
Weight179g
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 5045DD10-45 is a M10 type-DD Bobbin Mount designed to be used on a wide range of applications and can be used in compression or shear. It is manufactured from natural rubber. It has zinc-plated steel end sections with either welded or cold formed threads. This range comes with a female thread on either end that is captive to avoid compromise to the integrity or functionality of the rubber section.
- 45 IRHD
- 9mm Maximum static deflection
- 103.5DaN Maximum stiffness
Applications
Industrial
Technical Specifications
External Depth
-
External Diameter
50mm
Product Range
-
Bore Diameter Nom
-
Weight
179g
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.166