Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | zł4,544.940 |
Price for:Each
Minimum: 1
Multiple: 1
zł4,544.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLASHFORGE
Manufacturer Part NoINVENTOR
Order Code3220682
Technical Datasheet
Filament Diameter1.75mm
Layer Thickness / Resolution0.4mm
Supported Printing MaterialsABS, PLA
Build Volume230mm x 150mm x 160mm
Nozzle Diameter0.4 mm
3D Print Speed Max200mm/s
Input Voltage VAC240VAC
Power Rating320W
ConnectivitySD Card, USB, WiFi
File Input FormatsBMP, FPP, JPG, JPEG, OBJ, PNG, STL, 3MF
Printer SoftwareFlashPrint
Supported OSMac OS, Linux, Windows XP, Vista, 7, 8, 10
Product Range-
SVHCTo Be Advised
Product Overview
- Inventor is a dual extruder 3D printer suitable for classroom environment
- Maximum build volume 230mm x 150mm x 160mm with top level of FFF technology
- Ultra-high quality 50 micron layer resolution
- Temperature sensing build chamber for heat monitoring
- Five cooling fans to ensure no PLA stringing or ABS warping
- Built-in camera to monitor print progress using mobile app
- 3.5inch touch screen
- Connect to your home or office Wi-Fi network to control Inventor or transfer files
- For printing with soluble filament or even exotic filament such as flexible or composite materials.
Technical Specifications
Filament Diameter
1.75mm
Supported Printing Materials
ABS, PLA
Nozzle Diameter
0.4 mm
Input Voltage VAC
240VAC
Connectivity
SD Card, USB, WiFi
Printer Software
FlashPrint
Product Range
-
Layer Thickness / Resolution
0.4mm
Build Volume
230mm x 150mm x 160mm
3D Print Speed Max
200mm/s
Power Rating
320W
File Input Formats
BMP, FPP, JPG, JPEG, OBJ, PNG, STL, 3MF
Supported OS
Mac OS, Linux, Windows XP, Vista, 7, 8, 10
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84852000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):45.3592