Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | zł9,410.600 |
Product Information
Product Overview
Economical pressure gauge for calibrating pressure measurement in devices such as pressure gauges, transmitters, transducers and switches. In addition it can be used as a check standard or to provide process measurements with data logging.
- Range is -12psi to 1000psi (-80KPa to 7MPa)
- 0.1 psi/ 0.001 bar resolution, 10000psi /7Mpa burst pressure
- 5-1/2 digits display
- 20 segment bar graph
- Powered by 3 AA alkaline batteries
- Can combined with the Fluke Calibration P5500 series of comparison test pumps
Applications
Test & Measurement
Contents
Pressure gauge, Manual on CD-ROM in 14 languages, Calibration certificate, 1/4 NPT female to 1/4 BSP male adapter, 1/4 NPT female to M20X1.5 adapter, Universal ac power supply, USB communication cable.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Pressure
114mm
0.02% Full Scale
0°C
2700G Series
127mm
37mm
1.22lb
50°C
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate