Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerFLUKE CALIBRATION
Manufacturer Part No8846A/SU 220V
Order Code3470984
Technical Datasheet
No. of Digits6.5
DMM ConnectivityRS232
Current Measure AC Max10A
Voltage Measure AC Max1kV
Resistance Measure Max1Gohm
Product Range-
Current Measure DC Max10A
Voltage Measure DC Max1kV
Manufacturer Warranty3 Years
DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Frequency, Period, Resistance, Temperature
Plug Type-
SVHCNo SVHC (16-Jan-2020)
Product Overview
- 6.5 digit precision multimeter
- Measures AC/DC voltage, AC/DC current, frequency, capacitance and temperature
- Dual display
- Diode and continuity test
- 2 x 4 ohms 4-wire measurement technique
- USB memory drive port
- CAT I 1000V, CAT II 600V safety rated
Notes
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Technical Specifications
No. of Digits
6.5
Current Measure AC Max
10A
Resistance Measure Max
1Gohm
Current Measure DC Max
10A
Manufacturer Warranty
3 Years
Plug Type
-
DMM Connectivity
RS232
Voltage Measure AC Max
1kV
Product Range
-
Voltage Measure DC Max
1kV
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Frequency, Period, Resistance, Temperature
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90303200
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.56