Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł41,069.040 |
Product Information
Product Overview
FLUKE-1775/FPC EU is a Fluke 1775 power quality analyser with fluke premium care bundle. This three-phase power quality analyser bundle eliminates the complexities of power quality logging, troubleshooting, and analysis. With a capacitive touchscreen that can be operated with PPE, this analyser discovers equipment failures caused by transients and simplifies examining the overall power quality health of your electrical system. Make data capture as reliable and easy as possible with the power quality analyser that features instrument powering from the measurement circuit, automatic connection check, and correction. Application includes basic power studies, advanced power studies, advanced power quality studies, energy surveys, load studies, capture events, view event waveform data on screen, mains signal monitoring, harmonic surveys, nuisance circuit breaker tripping, power utility power quality surveys and discovery of equipment failures caused by transients.
- Automatically measure power and power quality parameters, 8KV fast transients, 30KHz harmonics
- Power system connection and instrument setup autocorrection
- Instrument automatically detects error in V & I wiring, providing correction without rewiring
- Automatically evaluate power quality inputs against the EN 50160 electrical standard
- Multiple methods of harmonic analysis
- Critical power quality data is captured as soon as user begin a session, without setup or selections
- Measurement parameters like V/A/Hz, power, dips and swells, harmonics/PQ health at push of a button
- Capture damaging high-speed transients so you can mitigate their effects before equipment fails
- Analysis and reporting comes standard with Fluke Energy Analyse Plus software
- Dimension is 28 x 19 x 6.2cm
Contents
Power quality analyser, 4 x current probes, WIFI/BLE module, Voltage test lead, 5 x alligator clips, USB-C cable, Line cord, Test lead set, Magnet probe set, Magnetic hanging kit, Cable marker set, Wall outlet adaptor, Soft case, Statement of calibration practices.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift.
Notes
Promotion: Buy one get one free, valid until 31st December 2025 (EUROPE only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services are available (Europe only). Please visit our calibration services page for more details.
Technical Specifications
Current, Energy, Harmonics, Power, Voltage
50V to 1kV
62mm
280mm
No SVHC (15-Jun-2015)
1 Channel
30kHz
190mm
1770 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate