Product Information
Alternatives for FLUKE 8808A/SU
1 Product Found
Product Overview
5.5 digit precision multimeter which delivers a wide variety of measurement functions, including volts, ohms, and amps, plus frequency - all at superior accuracy and resolution with a basic V dc accuracy of 0.015%.
- 5.5 digit benchtop multimeter
- Measures AC/DC voltage, current, resistance and frequency
- Continuity and diode tests
- RS232 remote interface
- Dual display allows two measurements to be displayed simultaneously
- Perform 4-wire measurements
- Min, max, dBm, dB math functions
- CAT I 1000V, CAT II 600V safety rating
- Limit Compare functions
- dBm, dB, Min, Max functions
- Supports programming in simplified ASCII
- Interface: USB
Contents
8808A 5.5 digit multimeter, LCI line power cord, TL71 test lead set, Spare line power fuse, Programmers manual/user manual on CD-ROM, Software, Cable.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
Promotion: Buy one, get one free, valid until 31st July 2025 (Europe only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services available (Europe only). Visit our calibration service page for details.
Technical Specifications
5.5
10A
0.1Gohm
10A
1 Year
-
RS232
750V
-
1kV
Current, Voltage, Frequency, Resistance
No SVHC (15-Jun-2015)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate