Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE-930 ESP
Order Code2899562
Technical Datasheet
RPM Measuring Range1RPM to 99999RPM
Accuracy-
External Height175mm
External Width60mm
Sampling Time-
Detecting Distance Max500mm
External Depth28mm
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
RPM Measuring Range
1RPM to 99999RPM
External Height
175mm
Sampling Time
-
External Depth
28mm
Operating Temperature Max
50°C
SVHC
No SVHC (15-Jun-2015)
Accuracy
-
External Width
60mm
Detecting Distance Max
500mm
Operating Temperature Min
0°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90292038
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):250