Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | zł1,089.140 |
5+ | zł1,041.790 |
10+ | zł984.690 |
Product Information
Product Overview
STL120 is set of two (one red, one grey) double insulated silicone shielded test leads for noise free measurements. Specially designed for use with the Fluke ScopeMeter 120 Series. Compatible with AC120 alligator clips and HC120 hook clips. Safety designed ground leads included. Integral strain relieve and extra hard probe tips provide extra long service life. Features safety designed shrouded plugs and notched tip to prevent probe from sliding.
- Length is 1200mm
- Bandwidth is 12.5MHz
- Maximum signal voltage is 600V rms CAT III per IEC 1010-2-031
- Maximum voltage to ground is 600V rms CAT III per IEC 1010-2-031
- Maximum current is 1A
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
PROMOTION: BUY ONE GET ONE FREE, valid until 31st July 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
Technical Specifications
Test Tip Probe
600Vrms
Grey, Red
3.94ft
-
4mm Right Angle Banana Plug, Shrouded
1A
1.2m
2
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate