Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | zł314.180 |
5+ | zł300.550 |
10+ | zł284.090 |
Product Information
Product Overview
PVLEAD3 is a Solar PV Solar Clamp Test Lead Set. It creates a connection between a solar panel and inverter for troubleshooting and maintenance of PV systems with compliance to CAT III 1000V / CAT IV 600V, 20A ratings in accordance to IEC / EN 61010-031.
- Designed for use with solar clamp meters that accept 4mm banana plugs
- Ensures safe DC power measurements on photovoltaic (PV) modules and systems
Contents
Set of black and red solar power clamp test leads.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
PROMOTION: BUY ONE GET ONE FREE, valid until 31st July 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
Technical Specifications
PV Connector Plug-Receptacle, Receptacle-Plug
1kV
Black, Red
36"
-
4mm Sheathed Banana Plug
20A
914.4mm
2
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate