Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFORDATA
Manufacturer Part NoFC0801A04-NSWBBW-91SE
Order Code2674123
Also Known AsFC0801A04-NSWBBW-91*E, FC0801A04-NSWBBW-91
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 45+ | zł36.590 |
Price for:Each
Minimum: 45
Multiple: 45
zł1,646.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFORDATA
Manufacturer Part NoFC0801A04-NSWBBW-91SE
Order Code2674123
Also Known AsFC0801A04-NSWBBW-91*E, FC0801A04-NSWBBW-91
Technical Datasheet
Character Count x Line8 x 1
Display AppearanceWhite on Blue
Logic Voltage3V
Interface Type-
Font SetEnglish, Japanese
Display ModeTransmissive
Character Size10.75mm
LCD Display TypeSTN
Module Size84mm x 44mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOB
Backlighting ColourWhite
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Alphanumeric / character LCD module
- 1 lines of 8 characters - 1 x 8 also referred to as 8 x 1
- Negative mode blue STN material
- Appearance - white characters on blue background
- Transmissive technology, generally for indoor applications
- Chip on board construction (COB) for easy mounting
- On board controller SPLC780 or equivalent (HD44780 derivative)
- English/Japanese font sets
- 3V logic supply, standard parallel interface
- Display duty 1/8, Driving bias 1/4
- White LED backlight
- Preferred view angle - 6 o'clock
- -20 to +70°C wide operating temperature range
- 16 way though hole SIL (bottom, left) connection, 2.54mm pitch
Applications
Imaging, Video & Vision
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Character Count x Line
8 x 1
Logic Voltage
3V
Font Set
English, Japanese
Character Size
10.75mm
Module Size
84mm x 44mm
Operating Temperature Max
70°C
Backlighting Colour
White
SVHC
No SVHC (17-Jan-2023)
Display Appearance
White on Blue
Interface Type
-
Display Mode
Transmissive
LCD Display Type
STN
Operating Temperature Min
-20°C
Display Construction
COB
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03