Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerFRIWO
Manufacturer Part No15.1307.
Order Code4282875
Technical Datasheet
Voltage Rating250VAC
Current Rating2.5A
Connector MountingPanel Mount
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The 15.1307 is an US Mains Plug for MPP15-30.
Applications
Industrial
Technical Specifications
Gender
Plug
Current Rating
2.5A
Product Range
-
Voltage Rating
250VAC
Connector Mounting
Panel Mount
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014