Print Page
Image is for illustrative purposes only. Please refer to product description.
98 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | zł5.530 |
10+ | zł5.280 |
25+ | zł4.940 |
50+ | zł4.640 |
100+ | zł4.350 |
250+ | zł3.990 |
500+ | zł3.570 |
1000+ | zł3.300 |
Price for:Each
Minimum: 1
Multiple: 1
zł5.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGARDTEC
Manufacturer Part NoSC120-P10
Order Code2726748
Fan Guard TypePlastic
For Use With120mm Axial Fans
Fixing Centres104.8mm
Colour / FinishBlack
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Fan Guard Type
Plastic
Fixing Centres
104.8mm
Product Range
-
For Use With
120mm Axial Fans
Colour / Finish
Black
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for SC120-P10
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020412