Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
Product Information
ManufacturerGC ELECTRONICS
Manufacturer Part No267
Order Code4343566
Technical Datasheet
Connector to ConnectorNEMA 5-15P to NEMA 5-15R
Cable Length - Metric7.6m
Current Rating13A
Voltage Rating300VAC
Jacket ColourOrange
Product Range-
Cable Length - Imperial25ft
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Connector to Connector
NEMA 5-15P to NEMA 5-15R
Current Rating
13A
Jacket Colour
Orange
Cable Length - Imperial
25ft
Cable Length - Metric
7.6m
Voltage Rating
300VAC
Product Range
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.74844
Product traceability