Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerGENESIC
Manufacturer Part NoGA100XCP12-227
Order Code1862695
Technical Datasheet
Continuous Collector Current100A
IGBT ConfigurationSingle
Continuous Collector Current100A
Collector Emitter Saturation Voltage2V
Power Dissipation-
Collector Emitter Voltage Max1.2kV
Transistor Case StyleSOT-227
Operating Temperature Max150°C
No. of Pins3Pins
IGBT TerminationScrew
IGBT Technology-
Transistor MountingPanel
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Continuous Collector Current
100A
Continuous Collector Current
100A
Power Dissipation
-
Transistor Case Style
SOT-227
No. of Pins
3Pins
IGBT Technology
-
Product Range
-
IGBT Configuration
Single
Collector Emitter Saturation Voltage
2V
Collector Emitter Voltage Max
1.2kV
Operating Temperature Max
150°C
IGBT Termination
Screw
Transistor Mounting
Panel
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029