Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerGLAMOX LUXO
Manufacturer Part NoVERIT WHITE
Order Code2447945
Technical Datasheet
Length85cm
Lamp Base Type-
Light Source1 x 13W TCD
Lens Diameter-
Supply Voltage-
Power Rating13W
Product Range-
Plug TypeEU, UK
Product Overview
The VER026294 is a versatile and flexible Task Light with table clamp. The shade can be adjusted and set to almost any position. A high-frequency electronic ballast offers flicker-free illumination. The spring balanced arm ensures that the head will remain parallel to the work surface and provides for easy movement.
Applications
Lighting
Technical Specifications
Length
85cm
Light Source
1 x 13W TCD
Supply Voltage
-
Product Range
-
Lamp Base Type
-
Lens Diameter
-
Power Rating
13W
Plug Type
EU, UK
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Tariff No:94052990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5