Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGLENAIR
Manufacturer Part NoM85049/95-14A
Order Code3618736
Product RangeAS85049/95 Series
Technical Datasheet
205 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł158.210 |
| 5+ | zł149.640 |
| 10+ | zł139.340 |
| 25+ | zł129.130 |
| 50+ | zł119.720 |
| 100+ | zł118.840 |
Price for:Each
Minimum: 1
Multiple: 1
zł158.21 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGLENAIR
Manufacturer Part NoM85049/95-14A
Order Code3618736
Product RangeAS85049/95 Series
Technical Datasheet
Connector Shell Size14
Cable Diameter Max25mm
Strain Relief MaterialAluminum
Product RangeAS85049/95 Series
For Use WithFlange Mount Receptacle Circular Connectors
Technical Specifications
Connector Shell Size
14
Strain Relief Material
Aluminum
For Use With
Flange Mount Receptacle Circular Connectors
Cable Diameter Max
25mm
Product Range
AS85049/95 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001928