Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGREENPAR - TE CONNECTIVITY
Manufacturer Part No1337773-1
Order Code1056132
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | zł112.380 |
5+ | zł107.150 |
10+ | zł101.870 |
25+ | zł99.040 |
50+ | zł84.190 |
100+ | zł82.500 |
Price for:Each
Minimum: 1
Multiple: 1
zł112.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGREENPAR - TE CONNECTIVITY
Manufacturer Part No1337773-1
Order Code1056132
Technical Datasheet
Connector to Connector90° BNC Plug to 90° BNC Plug
Connector Type ABNC Plug, 90°
Connector Type BBNC Plug, 90°
Coaxial Cable TypeRG58
Impedance50ohm
Cable Length - Imperial9.84"
Cable Length - Metric250mm
Jacket ColourBlack
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
The 1337773 series of TE Connectivity are RG58 BNC Elbow plug to Elbow plug RF coaxial cable assembly.
- Patchcord assemblies for wireless and instrumentation
- Nickel plated bodies and gold plated contacts
- PTFE insulators and silicone rubber gaskets
- Manufactured to ensure compatibility with IEC mating face requirements and US MIL-C-39029
- Connectors meet requirements of BS9210, MIL-C-39012, CeCC22120 and IEC169/8
- Available in variety of cable length
- Nominal impedance of 50 ohm
Applications
Industrial, Portable Devices
Technical Specifications
Connector to Connector
90° BNC Plug to 90° BNC Plug
Connector Type B
BNC Plug, 90°
Impedance
50ohm
Cable Length - Metric
250mm
Product Range
-
Connector Type A
BNC Plug, 90°
Coaxial Cable Type
RG58
Cable Length - Imperial
9.84"
Jacket Colour
Black
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05938