Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerGREENWICH INSTRUMENTS
Manufacturer Part NoGR881-H
Order Code1202103
Technical Datasheet
Memory TypeSRAM
Access Time100ns
Memory Case StyleDIP
No. of Pins28Pins
Supply Voltage Min4.75V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Alternatives for GR881-H
2 Products Found
Technical Specifications
Memory Type
SRAM
Memory Case Style
DIP
Supply Voltage Min
4.75V
Operating Temperature Min
-40°C
Access Time
100ns
No. of Pins
28Pins
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85423245
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018