Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | zł395.500 |
Price for:Each
Minimum: 1
Multiple: 1
zł395.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGT LINE
Manufacturer Part No3005.B
Order Code2986075
Technical Datasheet
Carrying Case MaterialCopolymer, PP (Polypropylene)
Case ColourBlack
External Height - Imperial11.81"
External Height - Metric300mm
External Width - Imperial8.27"
External Width - Metric210mm
External Depth - Imperial2.28"
External Depth - Metric58mm
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Heavy duty waterproof case with extending handles and wheels
- Ideal for protecting your valuables in transit
Technical Specifications
Carrying Case Material
Copolymer, PP (Polypropylene)
External Height - Imperial
11.81"
External Width - Imperial
8.27"
External Depth - Imperial
2.28"
Product Range
-
Case Colour
Black
External Height - Metric
300mm
External Width - Metric
210mm
External Depth - Metric
58mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for 3005.B
7 Products Found
Legislation and Environmental
Tariff No:42021250
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate