Product Information
Product Overview
Equipped with 3 1/2 digits, 0.5" LED display in a distinctive red colour. Measurement items include DC Voltage/Current, AC Voltage/Current, Resistance, Diode Test, and Continuity with Beeper. Small voltage offsets are cancelled by the auto-zero circuit, and protection mechanism is available for the entire measurement range. All these features provide users with robust measurement experience.
- AC/DC Voltage measurement (0.1% accuracy on DCV range)
- AC/DC Current measurement
- Resistance measurement
- Diode test
- Audible continuity check
- 1000V Voltage range
- 20A Current range
- Auto zero circuit
Applications
Industrial, Maintenance & Repair, Test & Measurement
Contents
User manual x1, Power cord x1, Test lead GTL-107A x1
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
3.5
20A
20Mohm
20A
-
EU, UK
-
1kV
-
1kV
AC/DC Current, AC/DC Voltage, Continuity, Diode, Resistance
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate