Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGW INSTEK
Manufacturer Part NoMDO-2102A DEMO
Order Code3577823
Product RangeMDO-2000A Series
Technical Datasheet
1 In Stock
Need more?
.
.
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł3,993.390 |
Price for:Each
Minimum: 1
Multiple: 1
zł3,993.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGW INSTEK
Manufacturer Part NoMDO-2102A DEMO
Order Code3577823
Product RangeMDO-2000A Series
Technical Datasheet
Product RangeMDO-2000A Series
Scope Channels2 Channel
Bandwidth100MHz
Sampling Rate2GSPS
Display Memory Depth20 Mpts
Calculated Rise Time3.5ns
Scope Display TypeWVGA TFT Colour
Kit ContentsMDO Equips w/ Spectrum Analyzer, GTP-100B-4 Probe, User Manual CD, Power Cord
Manufacturer Warranty3 Years
Plug Type-
Product Overview
- 100MHz, 2-channel, digital storage oscilloscope with spectrum analyser
- Per Channel 20M memory depth and VPO waveform display technology
- Waveform update rate up to 120,000wfms/s
- 8 “ WVGA TFT LCD display
- Maximum 1M FFT provides higher frequency domain resolution measurements
- High, low and band pass filter functions
- 29,000 segmented memories and waveform search functions
- I2C/UART/CAN/LIN serial bus trigger and decoding function
- Data log function is able to track signal changes up to 1000 hours
- Network storage function and mask test function
Contents
Digital storage oscilloscope, Power cord, Certificate of calibration, CD-ROM (with quick start guide, user manual, programming manual), Passive probe (one probe per channel).
Technical Specifications
Product Range
MDO-2000A Series
Bandwidth
100MHz
Display Memory Depth
20 Mpts
Scope Display Type
WVGA TFT Colour
Manufacturer Warranty
3 Years
Scope Channels
2 Channel
Sampling Rate
2GSPS
Calculated Rise Time
3.5ns
Kit Contents
MDO Equips w/ Spectrum Analyzer, GTP-100B-4 Probe, User Manual CD, Power Cord
Plug Type
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90302000
US ECCN:3A992.g
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.2